Helmholz GmbH & Co. KG 700-889-ANT05 Panel Antenna with N Type Female Connector
- RS Stock No.:
- 584-944
- Mfr. Part No.:
- 700-889-ANT05
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
£126.56
(exc. VAT)
£151.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.56 |
*price indicative
- RS Stock No.:
- 584-944
- Mfr. Part No.:
- 700-889-ANT05
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Internal/External | External, Internal | |
| Antenna Physical Form | Panel | |
| Frequency Range | 2.4 To 2.5 GHz | |
| Mounting Type | Pole Mount | |
| Connector Type | N Type Female | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 16dBi | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Internal/External External, Internal | ||
Antenna Physical Form Panel | ||
Frequency Range 2.4 To 2.5 GHz | ||
Mounting Type Pole Mount | ||
Connector Type N Type Female | ||
Antenna Mounting Type Panel Mount | ||
Gain 16dBi | ||
Connector Gender Female | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Panel Antenna operates at 2.4 GHz and offers a gain of 16 dBi. It is designed for focused wireless signal transmission and reception.
Cable outlet on the rear
Fastened using enclosed metal bracket for pipe mounting
For indoor and outdoor installation
IP67 rated
Fastened using enclosed metal bracket for pipe mounting
For indoor and outdoor installation
IP67 rated
Related links
- Helmholz GmbH & Co. KG 700-889-ANT04 Panel WiFi Antenna with N Type Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT03 Panel WiFi Antenna with N Type Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT12 Stubby WiFi Antenna with N Type Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP SMA Connector, WiFi
- Helmholz GmbH & Co. KG 889-ANK Series Male RP-SMA to Male N Type SMA Coaxial, Terminated
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2422DPD Plate WiFi Antenna with N Type Female Connector
- L-Com HG2410DP Puck WiFi Antenna with N Type Female Connector