TE Connectivity 1-2823593-1 Antenna

Subtotal (1 unit)*

£450.28

(exc. VAT)

£540.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£450.28

*price indicative

RS Stock No.:
475-430
Mfr. Part No.:
1-2823593-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

Frequency Range

698 → 960 MHz, 1710 → 6000 MHz

COO (Country of Origin):
GB
The TE Connectivity antenna is meticulously engineered to deliver exceptional performance across a frequency range of 698-960 MHz and 1710-6000 MHz. Designed for outdoor environments, this passive antenna features an enclosure style that ensures durability and reliability. By meeting the high standards set by the industry, this antenna is ideal for various applications in telecommunications and networking. Its IP67 rating guarantees protection against dust and water, making it an outstanding choice for outdoor installations. Adhering to international compliance standards, the antenna not only meets but exceeds the growing demands for sustainable and safe components in electronic devices.

Optimised for outdoor usage, ensuring continued performance in varied climates
Meets stringent IP67 standards, offering superior protection from environmental elements
Engineered for passive operation, reducing power requirements in network setups
Constructed with low halogen materials, promoting safer recycling and disposal
Complies with EU RoHS requirements, ensuring minimal environmental impact
Ideal for integration into advanced telecommunications infrastructures

Related links