Bulk discount available
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 423 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £0.79 |
| 10 + | £0.71 |
*price indicative
- RS Stock No.:
- 323-705
- Mfr. Part No.:
- 1462360021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| Frequency Range | 13.56 MHz | |
| Antenna Physical Form | PCB | |
| Mounting Type | Adhesive Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
Frequency Range 13.56 MHz | ||
Antenna Physical Form PCB | ||
Mounting Type Adhesive Mount | ||
- COO (Country of Origin):
- CN
The Molex Rectangular FPC coil antenna with Near Field Communication (NFC) protocol, measuring 34.39mm by 46.10mm by 0.17mm.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Weidmüller 2789830000 Panel WiFi Antenna
- TE Connectivity 2108832-1 Square WiFi Antenna
- Linx ANT-W63RPC1-MHF4-100 WiFi Antenna
- Taoglas SWLP.2450.12.4.B.02 Square WiFi Antenna
- Abracon ACAG0301-2450-T PCB WiFi Antenna
- Molex 215868-0001 Square WiFi Antenna
- TP-Link EAP215-Bridge KIT Baton/Stick WiFi Antenna
- Mobilemark BSM698FS3BKT Whip WiFi Antenna
