Molex 2133530150 FPC Antenna with U.FL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
- RS Stock No.:
- 323-610
- Mfr. Part No.:
- 2133530150
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 894 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.96 |
| 10 + | £1.77 |
*price indicative
- RS Stock No.:
- 323-610
- Mfr. Part No.:
- 2133530150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | |
| Antenna Physical Form | FPC | |
| Frequency Range | 698 → 960 MHz | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | U.FL | |
| Gain | 7dBi | |
| Cable Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS | ||
Antenna Physical Form FPC | ||
Frequency Range 698 → 960 MHz | ||
Antenna Mounting Type Adhesive | ||
Connector Type U.FL | ||
Gain 7dBi | ||
Cable Length 150mm | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex Antennas LTE GPS Combo Flexible Antenna features a 150.00mm cable length and is compatible with U.FL I-PEX MHF connectors.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Taoglas GA.110.101111 Helical Multiband Antenna with SMA Male Connector 3G (UTMS) GPS, WiFi
- Taoglas MA750.A.ABICG.003 Multiband Antenna with SMA Male RP Connector 3G (UTMS) GPS
- Taoglas MA140.A.LB.001 Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Abracon AEACBK050048-C2LG Dome Multi-Band Antenna with SMA Male Connector 3G (UTMS) GPS
- TE Connectivity 1-2309605-1 Shark Fin Antenna with SMA Connector 3G (UTMS) GPS, ISM Band
- Mobilemark LTB301-3C3C2C-GRY-18 Dome Multiband Antenna with SMA Connector 3G (UTMS) GPS
- Huber+Suhner 87010003 Dome Multi-Band Antenna with N Type Female Connector 3G (UTMS) GPS,
- Mobilemark CVW-LTE-2C2C-BLK-120 Blade Multiband Antenna with SMA Connector 3G (UTMS) GPS
