Ezurio 450-0159R 3.3V WLAN Module, Bluetooth

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-0826
Mfr. Part No.:
450-0159R
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WLAN Module

Supported Security Standards

WPA, WEP

Output Power

19dBm

Frequency

2.4GHz

Height

15.5mm

Length

21mm

Interface Type

UART

Minimum Supply Voltage

3.3V

Width

2mm

Maximum Supply Voltage

3.3V

Supported Protocols

Bluetooth

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

and EN 55022:2010/AC:2011, EN 300 328 V1.9.1, AS/NZS 4268: 2012-A1:2013, RoHS

Series

450-0159R

COO (Country of Origin):
TW
The Laird Connectivity Sterling-LWB integrated with base SiP module. Sterling-LWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcom’s BCM4343W).

Bluetooth v4.2 BR /DR/LE

WLAN and Bluetooth coexistence

Operating voltage: 3.0V to 3.6V

Operating temperature: -40o to +85o C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy