Ezurio 450-0152R 3.3V WLAN Module, Bluetooth
- RS Stock No.:
- 210-0822
- Mfr. Part No.:
- 450-0152R
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0822
- Mfr. Part No.:
- 450-0152R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WLAN Module | |
| Supported Security Standards | WEP, WPA | |
| Output Power | 19dBm | |
| Frequency | 2.4GHz | |
| Height | 15.5mm | |
| Length | 21mm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Width | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | Bluetooth | |
| Maximum Operating Temperature | 85°C | |
| Series | 450-0152R | |
| Standards/Approvals | and EN 55022:2010/AC:2011, AS/NZS 4268: 2012-A1:2013, EN 300 328 V1.9.1, RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WLAN Module | ||
Supported Security Standards WEP, WPA | ||
Output Power 19dBm | ||
Frequency 2.4GHz | ||
Height 15.5mm | ||
Length 21mm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Width 2mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols Bluetooth | ||
Maximum Operating Temperature 85°C | ||
Series 450-0152R | ||
Standards/Approvals and EN 55022:2010/AC:2011, AS/NZS 4268: 2012-A1:2013, EN 300 328 V1.9.1, RoHS | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling-LWB integrated with chip antenna module. Sterling-LWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcoms BCM4343W).
Bluetooth v4.2 BR /DR/LE
WLAN and Bluetooth coexistence
Operating voltage: 3.0V to 3.6V
Operating temperature: -40o to +85o C
Related links
- Ezurio 450-0152R 3.3V WLAN Module, Bluetooth
- Ezurio 450-0159R 3.3V WLAN Module, Bluetooth
- Ezurio 450-0148R 3.36V WLAN Module, Bluetooth
- Ezurio ST60-2230C 3.3V WLAN Module, 802.1X
- Ezurio 450-0168R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 450-0169R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 453-00184C 3.5V WiFi Module WLAN
