Ezurio 450-0148R 3.36V WLAN Module, Bluetooth

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-0819
Mfr. Part No.:
450-0148R
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WLAN Module

Supported Security Standards

WPA2, WEP, WPA

Output Power

19dBm

Frequency

2.4GHz

Height

15.5mm

Interface Type

UART

Length

21mm

Minimum Supply Voltage

3V

Width

2mm

Maximum Supply Voltage

3.36V

Minimum Operating Temperature

-40°C

Receiving Supply Current

300mA

Supported Protocols

Bluetooth

Maximum Operating Temperature

85°C

Series

450-0148R

Standards/Approvals

and EN 55022:2010/AC:2011, RoHS, EN 300 328 V1.9.1, AS/NZS 4268: 2012-A1:2013

COO (Country of Origin):
TW
The Laird Connectivity Sterling-LWB for U.FL module. Sterling-LWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcom’s BCM4343W).

WLAN and Bluetooth coexistence

Operating voltage: 3.0V to 3.6V

Operating temperature: -40o to +85o C

Storage temperature: -40° to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy