Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- RS Stock No.:
- 285-617
- Mfr. Part No.:
- WE866C6-P
- Brand:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-617
- Mfr. Part No.:
- WE866C6-P
- Brand:
- Telit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA, WPA3, WPA2 | |
| Data Rate | 1201Mbps | |
| Frequency | 5GHz | |
| Height | 2.6mm | |
| Interface Type | PCIe, UART, PCM | |
| Length | 18mm | |
| Maximum Supply Voltage | 3.3V | |
| Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | IEEE 802.11 ac/a/b/g/n | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WPC-ETA, ISED, TELEC-JRL, UKCA JATE-JTBL, ANATEL, FCC, Wi-Fi Alliance, RED, MTC, BT SIG | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards WPA, WPA3, WPA2 | ||
Data Rate 1201Mbps | ||
Frequency 5GHz | ||
Height 2.6mm | ||
Interface Type PCIe, UART, PCM | ||
Length 18mm | ||
Maximum Supply Voltage 3.3V | ||
Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols IEEE 802.11 ac/a/b/g/n | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WPC-ETA, ISED, TELEC-JRL, UKCA JATE-JTBL, ANATEL, FCC, Wi-Fi Alliance, RED, MTC, BT SIG | ||
The Telit IoT Module is a dual band (2.4 & 5 GHz), 1-stream (1x1) 802.11 ac Wi-Fi and Bluetooth®/Bluetooth® Low Energy module with an extremely small footprint that provides an easy and cost effective way for manufacturers to add short-range, wireless connectivity to their products. With the integrated LTE-Wi-Fi/ Bluetooth® coexistence filter, the product offers a powerful cellular backhaul solution with Telits LE910Cx 4G LTE module family.
Bluetooth® Low Energy 5.0 with low energy support
Industrial grade temperature range
Single antenna for Wi-Fi and Bluetooth®/ Bluetooth® Low Energy
Related links
- Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408A2EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Telit WE310F5-P 3.3V WiFi Module, WPA3
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00072C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
