Legamaster Notice Board, 1.5 m Height, 1.2 m Width

Subtotal (1 unit)*

£567.60

(exc. VAT)

£681.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.60

*price indicative

RS Stock No.:
885-948
Mfr. Part No.:
868856000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Magnetic

Yes

Product Type

Notice Board

Writing Surface Height

1.5m

Writing Surface Width

1.2m

Material

Lacquered Steel Board

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Legamaster mobile multiboard is a versatile solution designed for dynamic collaboration, Ideal for workshops and meetings, seamlessly adapting to various room layouts.

Multi-functional board serves as a whiteboard, pinboard, and flipchart

Supports use in both portrait and landscape orientations

Includes click-on paper hooks for added flexibility

Constructed from robust lacquered steel for durability

Features a matte coated aluminium frame for a professional look

Height adjustable to accommodate different user needs

Magnetic surface suitable for dry erase sheets and markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy