Nobo White Board, 710 mm Height, 1.26 m Width

Subtotal (1 unit)*

£250.77

(exc. VAT)

£300.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.77

*price indicative

RS Stock No.:
655-472
Mfr. Part No.:
1905177
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

White Board

Magnetic

Yes

Writing Surface Height

710mm

Writing Surface Width

1.26m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo Glass Magnetic Whiteboard is a premium solution for dynamic environments, Ideal for collaborative workspaces or educational settings. Crafted with low iron tempered safety glass, this whiteboard offers a sleek and modern surface that ensures smooth writing and easy erasing without ghosting. Measuring 1260x710mm, it provides ample space for brainstorming, presentations, or daily planning, making it an essential tool for enhancing productivity. The elegant design not only fits seamlessly into any decor but also ensures durability and safety for everyday use, reflecting a commitment to quality and innovation.

Made with low iron tempered safety glass for enhanced safety and aesthetics

Sized at 1260x710mm, offering generous writing space

Surface designed for effortless writing and easy cleaning without leaving marks

Sleek design that complements contemporary office or classroom settings

Durable construction ensures longevity and reliable performance

Versatile use for brainstorming, presentations, and daily planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy