3M Auto Darkening Filter for use with G5-03 Series, G5-01 Welding Helmets
- RS Stock No.:
- 150-952
- Mfr. Part No.:
- 7100332554
- Brand:
- 3M
Subtotal (1 unit)*
£243.30
(exc. VAT)
£291.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.30 |
*price indicative
- RS Stock No.:
- 150-952
- Mfr. Part No.:
- 7100332554
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Filter | |
| Sub Type | Auto Darkening Filter | |
| For Use With | G5-03 Series, G5-01 Welding Helmets | |
| Lens Shade | Shade 8 to 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Filter | ||
Sub Type Auto Darkening Filter | ||
For Use With G5-03 Series, G5-01 Welding Helmets | ||
Lens Shade Shade 8 to 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M G5-01/03NC Series Welding Filter, 8 to 12 Lens Shade, Auto Darkening Filter Type - 7100332554
This auto darkening filter is essential for enhancing safety and visibility during welding tasks. Designed specifically for use with G5-01 and G5-03 welding helmets, this high-performance welding filter provides adaptability for various welding applications. It features a lens shade range from 8 to 12, offering the necessary protection for different intensity welding processes.
Features & Benefits
• Provides an auto darkening function for improved visibility
• Compatible with G5-01 and G5-03 welding helmets
• Enhances welding safety by reducing eye strain
• Designed as a key component of protective welding gear
• Delivers reliable performance in demanding environments
Applications
• Ideal for use with G5-01 welding helmets during industrial welding tasks
• Suitable for integration with G5-03 welding helmets for enhanced functionality
• Utilised in high-precision welding requiring shade adjustments
• Perfect for professional settings where welding safety equipment is critical
• Effective for various welding techniques across the electrical and mechanical fields
What type of welding processes is this filter designed to support?
This filter supports a range of welding processes, offering a lens shade adjustable between 8 to 12, making it suitable for both light and heavy-duty tasks.
How does the auto darkening feature improve user experience?
The auto darkening feature automatically adjusts the lens based on ambient light conditions, allowing for a clearer view of the weld pool while protecting the eyes from harmful flashes.
In what environments can this filter be effectively used?
This filter can be effectively used in various environments, including construction sites, manufacturing facilities, and workshops where high-performance welding safety equipment is essential.
What benefits does adjustable lens shade provide?
The adjustable lens shade allows users to switch between different levels of darkness, optimising visibility and comfort during varying welding conditions and processes.
How does this filter contribute to overall welding safety?
The filter enhances overall welding safety by shielding the eyes from intense light and harmful radiation, significantly reducing the risk of eye injuries during welding operations.
Related links
- 3M Safety Helmet for use with G5-03 Series, G5-01 Welding Helmets
- 3M Auto Darkening Filter for use with G5 - 01 and G5 - 03 Helmets
- 3M for Series G5-03, G5-01 Welding Helmets Welding Accessory
- 3M Black Lens Filter for use with M-400SG Series 9100 Air Series
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M Purple Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M G5-01 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband