3M G5-01/03VC Auto Darkening Filter for use with G5-01 Welding Helmets, G5-03 Series
- RS Stock No.:
- 150-947
- Mfr. Part No.:
- 7100320518
- Brand:
- 3M
Subtotal (1 unit)*
£602.08
(exc. VAT)
£722.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £602.08 |
*price indicative
- RS Stock No.:
- 150-947
- Mfr. Part No.:
- 7100320518
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Auto Darkening Filter | |
| For Use With | G5-01 Welding Helmets, G5-03 Series | |
| Lens Shade | 5 And 8 → 14 | |
| Series | G5-01/03VC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Auto Darkening Filter | ||
For Use With G5-01 Welding Helmets, G5-03 Series | ||
Lens Shade 5 And 8 → 14 | ||
Series G5-01/03VC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3P Mark Attachment System supports additional protective accessories with TAP function suitable for grinding and cutting task light powered by battery adjustable airflow distribution Pro Air class TH3 CE NPF 500 Pro Air with particle filters class TH2 CE NPF 50 Pro Air with gas and vapour filters compatible with selected safety helmets.
Most welding processes
Cutting
Grinding
Cutting
Grinding
Related links
- 3M G5-01/03NC Auto Darkening Filter for use with G5-01 Welding Helmets, G5-03 Series
- 3M G5-01/03TW Auto Darkening Filter for use with G5 - 01 And G5 - 03 Helmets
- 3M G5-01 Flip-Up Welding Mask Adjustable Headband, 73mm Lens
- 3M G5-01 Flip-Up Welding Mask Adjustable Headband, 73 x 109mm Lens
- 3M Adflo Filter for use with G5-01 Welding Helmets, M-400SG Series
- 3M G5-03 E Welding Helmet Adjustable Headband
- 3M G5-03 Pro AIR Welding Helmet Adjustable Headband
- 3M G5-01 Protective Cover for use with G5-01 Helmet