Kern ECE 10K5 Bench Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 899-7911
- Mfr. Part No.:
- ECE 10K-3N
- Brand:
- Kern
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4133
Each
£183.33
(exc. VAT)
£220.00
(inc. VAT)
- RS Stock No.:
- 899-7911
- Mfr. Part No.:
- ECE 10K-3N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10kg | |
| Scale Type | Bench | |
| Plug Type | Type G - British 3-Pin | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Length | 260mm | |
| Weigh Pan Width | 320mm | |
| Weigh Pan Height | 60mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 1.5kg | |
| Standards/Approvals | No | |
| Model Number | ECE 10K5 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10kg | ||
Scale Type Bench | ||
Plug Type Type G - British 3-Pin | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Length 260mm | ||
Weigh Pan Width 320mm | ||
Weigh Pan Height 60mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Net Weight 1.5kg | ||
Standards/Approvals No | ||
Model Number ECE 10K5 | ||
- COO (Country of Origin):
- CN
ECE Series Platform Scales
The ECE series form Kern is a range of economical Platform Scales. Featuring a compact, flat construction and battery operation. The ECE series of Platform Scales are suitable for all your high mobility needs.
Features and Benefits:
3 models available: up to 50kg
Large weighing plate
Fast display
Plastic weigh weighing plate
Convenient 2-key operation
Adjusting program CAL
Large backlit LCD display
Battery operation - 6 x 1.5 V AA
Related links
- Kern ECE 10K5 Bench Weighing Scale RSCAL
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- Kern EVB-N Bench Weighing Scale RSCAL
- Kern ECE 50K20 Bench Weighing Scale, 50kg Weight Capacity
- Kern ECE 50K20 Bench Weighing Scale RSCAL
- Kern WTB 10K-3N Bench Weighing Scale, 15kg Weight Capacity
- Kern SFB 10K1HIP Platform Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
