Sauter CCS 150K0.1L Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 789-8851
- Mfr. Part No.:
- CCS 150K0.1L.
- Brand:
- Sauter
Subtotal (1 unit)*
£1,317.11
(exc. VAT)
£1,580.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,317.11 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 788-8835
Each
£1,378.11
(exc. VAT)
£1,653.73
(inc. VAT)
- RS Stock No.:
- 789-8851
- Mfr. Part No.:
- CCS 150K0.1L.
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 650mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 142mm | |
| Net Weight | 3.8kg | |
| Model Number p | CCS 150K0.1L | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 650mm | ||
Weighpan Width 500mm | ||
Weighpan Height 142mm | ||
Net Weight 3.8kg | ||
Model Number p CCS 150K0.1L | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Related links
- Sauter CCS 150K0.1L Counting Weighing Scale With RS Calibration
- Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity
- Sauter CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity
- Sauter CCS 10K-6 Counting Weighing Scale, 15kg Weight Capacity
- Kern CCS 150K0.1 Counting Weighing Scale With RS Calibration
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity

