Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 789-8857
- Mfr. Part No.:
- CCS 150K0.1.
- Brand:
- Kern
Subtotal (1 unit)*
£784.26
(exc. VAT)
£941.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £784.26 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 788-8800
Each
£845.26
(exc. VAT)
£1,014.31
(inc. VAT)
- RS Stock No.:
- 789-8857
- Mfr. Part No.:
- CCS 150K0.1.
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 500mm | |
| Weighpan Width | 400mm | |
| Weighpan Height | 137mm | |
| Net Weight | 3.8kg | |
| Model Number p | CCS 150K0.1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 137mm | ||
Net Weight 3.8kg | ||
Model Number p CCS 150K0.1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Related links
- Kern CCS 150K0.1 Counting Weighing Scale With RS Calibration
- Sauter CCS 150K0.1L Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01.+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- Kern CCS 30K0.01. Counting Weighing Scale, 30kg Weight Capacity

