Kern IFB 150K20DM Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-9055
- Mfr. Part No.:
- IFB 150K20DM
- Brand:
- Kern
Subtotal (1 unit)*
£704.22
(exc. VAT)
£845.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.22 |
*price indicative
- RS Stock No.:
- 788-9055
- Mfr. Part No.:
- IFB 150K20DM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 20 g, 50 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 500mm | |
| Weighpan Width | 400mm | |
| Weighpan Height | 137mm | |
| Net Weight | 16kg | |
| Model Number p | IFB 150K20DM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 20 g, 50 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 500mm | ||
Weighpan Width 400mm | ||
Weighpan Height 137mm | ||
Net Weight 16kg | ||
Model Number p IFB 150K20DM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
IFB Series Platform Scales
Professional range of the IFB Series platform scales ideal for use within industrial applications.
Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
Related links
- Kern IFB 150K20DM Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K50L Platform Weighing Scale With RS Calibration
- Kern EOB 150K50L Platform Weighing Scale With RS Calibration
- Kern EOC 100K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 100K-3L Platform Weighing Scale With RS Calibration
- Kern DE 150K2D Platform Weighing Scale With RS Calibration
- Kern DE 150K2DL Platform Weighing Scale With RS Calibration
- Kern EOE 150K100 Platform Weighing Scale With RS Calibration
