Kern EOE 150K100 Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£226.19

(exc. VAT)

£271.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.19

*price indicative

RS Stock No.:
788-8829
Mfr. Part No.:
EOE 150K100
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

100 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

65mm

Net Weight

4kg

Model Number p

EOE 150K100

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

EOE Series Platform Scales


The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.

Features and Benefits:


Large LCD display
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform

Supplied with

2-pin european plug

Related links