Kern DE 150K2DL Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£572.77

(exc. VAT)

£687.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£572.77

*price indicative

RS Stock No.:
153-3431
Mfr. Part No.:
DE 150K2DL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Scale Type

Platform

Resolution

2 g, 5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Length

522mm

Weighpan Width

406mm

Weighpan Height

100mm

Net Weight

16kg

Model Number p

DE 150K2DL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight

Related links