Kern IFB 60K10DM Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

Discontinued
RS Stock No.:
788-9027
Mfr. Part No.:
IFB 60K10DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

10 g, 20 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

128mm

Net Weight

10kg

Model Number p

IFB 60K10DM

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

IFB Series Platform Scales


Professional range of the IFB Series platform scales ideal for use within industrial applications.

Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.

Related links