Kern EOB 60K20L Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£434.81

(exc. VAT)

£521.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£434.81

*price indicative

RS Stock No.:
788-8964
Mfr. Part No.:
EOB 60K20L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

20 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

550mm

Weighpan Width

550mm

Weighpan Height

65mm

Net Weight

13.5kg

Model Number p

EOB 60K20L

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+10°C

COO (Country of Origin):
CN

EOB Series Platform Scales


Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.

Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.

Related links