Kern DE 60K1D Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 153-3443
- Mfr. Part No.:
- DE 60K1D
- Brand:
- Kern
Subtotal (1 unit)*
£433.47
(exc. VAT)
£520.16
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- Plus 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £433.47 |
*price indicative
- RS Stock No.:
- 153-3443
- Mfr. Part No.:
- DE 60K1D
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 1 g, 2 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Length | 318mm | |
| Weighpan Width | 308mm | |
| Weighpan Height | 85mm | |
| Net Weight | 7.5kg | |
| Model Number p | DE 60K1D | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 1 g, 2 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Length 318mm | ||
Weighpan Width 308mm | ||
Weighpan Height 85mm | ||
Net Weight 7.5kg | ||
Model Number p DE 60K1D | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Related links
- Kern DE 60K1D Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K10DL Platform Weighing Scale With RS Calibration
- Kern DE 60K1DL Platform Weighing Scale With RS Calibration
- Kern DE 60K5A Platform Weighing Scale With RS Calibration
- Kern DE 60K10D Platform Weighing Scale With RS Calibration
- Kern EOC 60K-3A Platform Weighing Scale With RS Calibration
- Kern EOB 60K20L Platform Weighing Scale With RS Calibration
- Kern IFB 60K10DLM Platform Weighing Scale With RS Calibration
