Kern EMS 6K1 Electronic Weighing Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 788-8992
- Mfr. Part No.:
- EMS 6K1
- Brand:
- Kern
Subtotal (1 unit)*
£152.11
(exc. VAT)
£182.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.11 |
*price indicative
- RS Stock No.:
- 788-8992
- Mfr. Part No.:
- EMS 6K1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Plug Type | 3-Pin (Global), Type C | |
| Display Type | LCD | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Width | 160mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Net Weight | 1.4kg | |
| Model Number | EMS 6K1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Electronic Weighing | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Plug Type 3-Pin (Global), Type C | ||
Display Type LCD | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 160mm | ||
Weigh Pan Width 160mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Net Weight 1.4kg | ||
Model Number EMS 6K1 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
EMS Series Weighing Plate
The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.
Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display
Related links
- Kern EMS 6K1 Electronic Weighing Weighing Scale, 6kg Weight Capacity
- Kern EMS 6K0.1 Electronic Weighing Weighing Scale RSCAL
- Kern EMS 6K0.1 Electronic Weighing Weighing Scale, 6kg Weight Capacity
- Kern CKE 6K0.02 Electronic Weighing Weighing Scale RSCAL
- Kern PCB 6000-0 Electronic Weighing Weighing Scale RSCAL
- Kern CXB 6K0.5 Electronic Weighing Weighing Scale RSCAL
- Kern FCE 6K2N Electronic Weighing Weighing Scale RSCAL
- Kern CKE 6K0.02 Electronic Weighing Weighing Scale, 6kg Weight Capacity
