Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8822
- Mfr. Part No.:
- FCE 6K2N
- Brand:
- Kern
Subtotal (1 unit)*
£188.26
(exc. VAT)
£225.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.26 |
*price indicative
- RS Stock No.:
- 788-8822
- Mfr. Part No.:
- FCE 6K2N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Bench | |
| Resolution | 2 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 252mm | |
| Weighpan Width | 228mm | |
| Net Weight | 2.5kg | |
| Model Number p | FCE 6K2N | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 252mm | ||
Weighpan Width 228mm | ||
Net Weight 2.5kg | ||
Model Number p FCE 6K2N | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
FCE Series Compact Balances
Professional FCE series compact balances. The scales are ideal if space is limited.
Simple and convenient 2 keys.
Large LCD display.
Large LCD display.
Related links
- Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity
- Kern FFN-N Bench Weighing Scale With RS Calibration
- Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity
- Kern FFN-N Bench Weighing Scale, 6kg Weight Capacity
- Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- Kern FXN 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
