Kern EMS 6K0.1 Precision Balance Weighing Scale, 6kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£232.25

(exc. VAT)

£278.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.25

*price indicative

RS Stock No.:
788-8885
Mfr. Part No.:
EMS 6K0.1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

160mm

Weighpan Width

160mm

Net Weight

1.4kg

Model Number p

EMS 6K0.1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN

EMS Series Weighing Plate


The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display

Related links