Kern 440-49A Precision Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 153-3435
- Mfr. Part No.:
- 440-49A
- Brand:
- Kern
Subtotal (1 unit)*
£438.62
(exc. VAT)
£526.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
- Plus 2 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.62 |
*price indicative
- RS Stock No.:
- 153-3435
- Mfr. Part No.:
- 440-49A
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Precision | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weigh Pan Diameter | 90mm | |
| Weigh Pan Height | 40mm | |
| Weigh Pan Length | 150mm | |
| Weigh Pan Width | 170mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | RoHS | |
| Net Weight | 1kg | |
| Model Number | 440-49A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Precision | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C, 3-Pin (Global) | ||
Weigh Pan Diameter 90mm | ||
Weigh Pan Height 40mm | ||
Weigh Pan Length 150mm | ||
Weigh Pan Width 170mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals RoHS | ||
Net Weight 1kg | ||
Model Number 440-49A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Compact size, practical for small spaces
Percentage determination:makes it possible to store a given weight Value (100 %) and to determine deviations from this target Value
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 90x40 mm
Note:Individual header data:the free software KERN SHM-01 can be used to print 4 header lines on the printout for printers 911-013, YKN-01, YKB-01N, YKE-01 and YKC-01 (in combination with YKI-02). You can easily download the software here (unfortunately it cannot be sent out as a CD):Software full-version
Related links
- Kern 440-49A Precision Weighing Scale, 6kg Weight Capacity
- Kern EMB 6000-1 Precision Balance Weighing Scale RSCAL
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale RSCAL
- Kern PCB 6000-1 Precision Balance Weighing Scale RSCAL
- Kern EMB 6000-1 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern PCB 6000-1-2023e Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-3M Weighing Scale Weighing Scale RSCAL
