Kern PLS 720-3A Precision Balance Weighing Scale, 720g Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8939
- Mfr. Part No.:
- PLS 720-3A
- Brand:
- Kern
Subtotal (1 unit)*
£1,205.14
(exc. VAT)
£1,446.17
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,205.14 |
*price indicative
- RS Stock No.:
- 788-8939
- Mfr. Part No.:
- PLS 720-3A
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 720g | |
| Scale Type | Precision Balance | |
| Resolution | 0.001 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Diameter | 110mm | |
| Net Weight | 4.5kg | |
| Model Number p | PLS 720-3A | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 720g | ||
Scale Type Precision Balance | ||
Resolution 0.001 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 110mm | ||
Net Weight 4.5kg | ||
Model Number p PLS 720-3A | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
PLS Series Scales
Professional PLS series scales ideal for use within small spaces.
Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.
Related links
- Kern PLS 720-3A Precision Balance Weighing Scale With DKD Calibration
- Kern PLS 720-3A Precision Balance Weighing Scale, 720g Weight Capacity
- Kern PLS 1200-3A Precision Balance Weighing Scale With RS Calibration
- Kern PLS 1200-3A Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern PLS 420-3F Precision Balance Weighing Scale With RS Calibration
- Kern PLS 6200-2A Precision Balance Weighing Scale With RS Calibration
- Kern PLS 4200-2F Precision Balance Weighing Scale With RS Calibration
- Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
