Kern DS 8K0.05 Platform Weighing Scale, 8.1kg Weight Capacity
- RS Stock No.:
- 670-0778
- Mfr. Part No.:
- DS 8K0.05/RS
- Brand:
- Kern
Subtotal (1 unit)*
£660.43
(exc. VAT)
£792.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £660.43 |
*price indicative
- RS Stock No.:
- 670-0778
- Mfr. Part No.:
- DS 8K0.05/RS
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 8.1kg | |
| Scale Type | Platform | |
| Resolution | 0.05 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 318mm | |
| Weighpan Width | 308mm | |
| Weighpan Height | 75mm | |
| Net Weight | 7.5kg | |
| Model Number p | DS 8K0.05 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +30 °C, +40 °C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 8.1kg | ||
Scale Type Platform | ||
Resolution 0.05 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 318mm | ||
Weighpan Width 308mm | ||
Weighpan Height 75mm | ||
Net Weight 7.5kg | ||
Model Number p DS 8K0.05 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +30 °C, +40 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
DS Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
Supplied with
Scales, mains adapter, protective hood, manual
Related links
- Kern DS 8K0.05 Platform Weighing Scale With RS Calibration
- Kern DS 8K0.05+C Platform Weighing Scale, 8kg Weight Capacity PreCal
- Kern DS 150K1+C Platform Weighing Scale, 150kg Weight Capacity PreCal
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern DS 16K0.1+C Platform Weighing Scale, 16kg Weight Capacity PreCal
- Kern DS 3K0.01S Platform Weighing Scale With RS Calibration
- Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal
- Kern DS 100K0.5 Platform Weighing Scale, 101kg Weight Capacity


