Kern DS 8K0.05 Platform Weighing Scale, 8.1kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£713.43

(exc. VAT)

£856.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.43

*price indicative

RS Stock No.:
192-6498
Mfr. Part No.:
DS 8K0.05/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

8.1kg

Scale Type

Platform

Resolution

0.05 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

75mm

Net Weight

7.5kg

Model Number p

DS 8K0.05

Maximum Operating Temperature

+30 °C, +40°C

Minimum Operating Temperature

+10°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

DS Series Platform Balance


Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device

Supplied with

Scales, mains adapter, protective hood, manual

Related links