Kern 440-35N Precision Balance Weighing Scale, 400g Weight Capacity, RSCAL
- RS Stock No.:
- 192-6469
- Mfr. Part No.:
- 440-35N
- Brand:
- Kern
Discontinued
- RS Stock No.:
- 192-6469
- Mfr. Part No.:
- 440-35N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 400g | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | 3-Pin (Global), Type C | |
| Weigh Pan Diameter | 105mm | |
| Weigh Pan Width | 110mm | |
| Weighing Modes | gn, g, tl, ct, lb, oz, kg, dwt, t | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 1kg | |
| Model Number | 440-35N | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 400g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type 3-Pin (Global), Type C | ||
Weigh Pan Diameter 105mm | ||
Weigh Pan Width 110mm | ||
Weighing Modes gn, g, tl, ct, lb, oz, kg, dwt, t | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 1kg | ||
Model Number 440-35N | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Precision scales 440 Series
Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual
Related links
- Kern 440-35N Precision Balance Weighing Scale, 400g Weight Capacity
- Kern 440-35N+C Precision Balance Weighing Scale, 400g Weight Capacity PreCal
- Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity RSCAL
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity RSCAL
- Kern 440-33N Precision Balance Weighing Scale, 200g Weight Capacity RSCAL
- Kern Precision Balance Weighing Scale, 2.5kg Weight Capacity RSCAL
- Kern PCB 6000-0 Precision Balance Weighing Scale, 6kg Weight Capacity RSCAL
- Kern EMB 5.2K1 Precision Balance Weighing Scale, 5.2kg Weight Capacity RSCAL

