Kern FKB 65K1A+C Bench Weighing Scale, 65kg Weight Capacity PreCal

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-4146
Mfr. Part No.:
FKB 65K1 + calibration
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

65kg

Scale Type

Bench

Resolution

65000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

348mm

Weighpan Width

390mm

Weighpan Height

113mm

Weighpan Diameter

340 x 240mm

Net Weight

5210g

Model Number p

FKB 65K1A+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
1 Particularly practical: thanks to the large weighing ranges and compact dimensions, you can accurately weigh heavy loads in the most restricted of spaces. Useful for determining the smallest weight differences, such as, for example, gas, abrasion of mechanical parts, rock samples, minerals, druses, silver etc.
Freely programmable weighing unit, e.g. display directly in special units such as length of wire g/m, surface weight g/m2 (paper, material, metal) for example
Protective working cover included with delivery

Related links