Kern ECE 10K-3N+C Bench Weighing Scale, 10kg Weight Capacity PreCal
- RS Stock No.:
- 192-4133
- Mfr. Part No.:
- ECE 10K-3N + Calibration
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.45
(exc. VAT)
£138.54
(inc. VAT)
- RS Stock No.:
- 192-4133
- Mfr. Part No.:
- ECE 10K-3N + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10kg | |
| Scale Type | Bench | |
| Resolution | 2000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Plug Type | UK | |
| Weighpan Dimensions | 320 x 300 x 60mm | |
| Weighpan Length | 320mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 60mm | |
| Weighpan Diameter | 320 x 260mm | |
| Net Weight | 1500g | |
| Model Number p | ECE 10K-3N+C | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10kg | ||
Scale Type Bench | ||
Resolution 2000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type UK | ||
Weighpan Dimensions 320 x 300 x 60mm | ||
Weighpan Length 320mm | ||
Weighpan Width 300mm | ||
Weighpan Height 60mm | ||
Weighpan Diameter 320 x 260mm | ||
Net Weight 1500g | ||
Model Number p ECE 10K-3N+C | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
High mobility: Battery operation, compact, flat construction, recessed grips on the underside and low weight make this balance ideal for use in several locations
Particularly large weighing plate
Very fast display: steady weight values within 2 sec
Simple and convenient 2-key operation
Particularly large weighing plate
Very fast display: steady weight values within 2 sec
Simple and convenient 2-key operation
Related links
- Kern ECE 10K5 Bench Weighing Scale With RS Calibration
- Kern ECE 10K5 Bench Weighing Scale, 10kg Weight Capacity
- Kern ECE 20K-2N+C Bench Weighing Scale, 20kg Weight Capacity PreCal
- Kern ECE 50K-2N+C Bench Weighing Scale, 50kg Weight Capacity PreCal
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal
- Kern PCB Precision Balance Weighing Scale, 10kg Weight Capacity PreCal

