Kern FKB 65K1A Bench Weighing Scale, 65kg Weight Capacity
- RS Stock No.:
- 670-0753
- Mfr. Part No.:
- FKB 65K1
- Brand:
- Kern
Subtotal (1 unit)*
£371.49
(exc. VAT)
£445.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.49 |
*price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4146
Each
£438.67
(exc. VAT)
£526.40
(inc. VAT)
- RS Stock No.:
- 670-0753
- Mfr. Part No.:
- FKB 65K1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 65kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | KERN Universal Port | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 340mm | |
| Weighpan Width | 240mm | |
| Net Weight | 6.5kg | |
| Model Number p | FKB 65K1A | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 65kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type KERN Universal Port | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 340mm | ||
Weighpan Width 240mm | ||
Net Weight 6.5kg | ||
Model Number p FKB 65K1A | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FKB-A Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual
Related links
- Kern FKB 65K1A+C Bench Weighing Scale, 65kg Weight Capacity PreCal
- Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal
- Kern FKB 15K0.5A+C Bench Weighing Scale, 15kg Weight Capacity PreCal
- Kern FKB 8K0.1A Bench Weighing Scale, 8kg Weight Capacity
- Kern FKB 30K1A Bench Weighing Scale, 30kg Weight Capacity
- Kern FKB 30K1A Counting Weighing Scale With RS Calibration
- Kern FKB 8K0.1A Precision Balance Weighing Scale With RS Calibration
- Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity

