Kern FKB 30K1A Bench Weighing Scale, 30kg Weight Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£268.29

(exc. VAT)

£321.95

(inc. VAT)

Calibration Options:

Each

£407.77

(exc. VAT)

£489.32

(inc. VAT)

RS Stock No.:
670-0756
Mfr. Part No.:
FKB 30K1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Scale Type

Bench

Resolution

1 g

Parts Counting

Yes

Interface Type

KERN Universal Port

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

FKB 30K1A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

RoHS Status: Exempt

COO (Country of Origin):
CN

FKB-A Series Platform Balance


Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective hood, manual

Related links