Kern FCF Bench Weighing Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 180-5342
- Mfr. Part No.:
- FCF 30K-3
- Brand:
- Kern
Subtotal (1 unit)*
£280.02
(exc. VAT)
£336.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.02 |
*price indicative
- RS Stock No.:
- 180-5342
- Mfr. Part No.:
- FCF 30K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 30000 | |
| Parts Counting | Yes | |
| Plug Type | Type C | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 106mm | |
| Weigh Pan Width | 345mm | |
| Weigh Pan Length | 270mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 2.67kg | |
| Standards/Approvals | No | |
| Model Number | FCF | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 30000 | ||
Parts Counting Yes | ||
Plug Type Type C | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 106mm | ||
Weigh Pan Width 345mm | ||
Weigh Pan Length 270mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 2.67kg | ||
Standards/Approvals No | ||
Model Number FCF | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 30kg. This Compact bench scale with multipurpose functionality and a high level of accuracy is for use in industry and gastronomy. It is a simple six-key operation with fast display and steady weight values within three seconds. It is Ideal as a Compact letter and parcel scale, especially where space is at a premium grading or commissioning balance or simple check weight in production or dispatch. The bench scale has simple five key operations, high mobility with battery operation and an optional rechargeable battery pack, Compact construction, along with low weight for balance, Ideal for several locations.
Features and Benefits
• Adjusting program (CAL)
• Piece counting
• Recipe level A
• Percentage determination
• Vibration-free weighing
• Battery operated
•Simple and convenient 2-key operation
•External universal mains adapter
Applications
• Catering trade
• Cafeterias
• School kitchens
• Production
• Warehouse
• Dispatch departments
Related links
- Kern FCF Bench Weighing Scale, 30kg Weight Capacity
- Kern FCF Bench Weighing Scale RSCAL
- Kern FCD 30K-2 Bench Weighing Scale RSCAL
- Kern FPB 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3 Weighing Scale Weighing Scale RSCAL
- Kern SXC 30K-3 Weighing Scale Weighing Scale RSCAL
- Kern KGP 30K-3 Platform Weighing Scale RSCAL
