Kern SFE 300K-1LNM Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 921-058
- Mfr. Part No.:
- SFE 300K-1LNM
- Brand:
- Kern
Subtotal (1 unit)*
£699.97
(exc. VAT)
£839.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £699.97 |
*price indicative
- RS Stock No.:
- 921-058
- Mfr. Part No.:
- SFE 300K-1LNM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Height | 139mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Width | 650mm | |
| Weigh Pan Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 22kg | |
| Standards/Approvals | CE | |
| Model Number | SFE 300K-1LNM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Height 139mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Width 650mm | ||
Weigh Pan Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 22kg | ||
Standards/Approvals CE | ||
Model Number SFE 300K-1LNM | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers IP65 dust and spray protection with optional verification, making it Ideal for demanding environments and professional use.
Weighing capacity of up to 300 kg ensures versatility for various applications
IP65 protection ensures durability against dust and moisture
Manual tare function allows for precise net weight measurement
Related links
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale RSCAL
- Kern KGP 300K-2L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern EFC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale RSCAL
