Kern SFB 100K-2XL Platform Weighing Scale, 100kg Weight Capacity

Subtotal (1 unit)*

£1,259.95

(exc. VAT)

£1,511.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,259.95

*price indicative

RS Stock No.:
921-046
Mfr. Part No.:
SFB 100K-2XL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

100kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

10.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

Euro

Weighing Modes

g

Minimum Operating Temperature

-10°C

Weigh Pan Width

500mm

Weigh Pan Height

139mm

Weigh Pan Length

650mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

24kg

Model Number

SFB 100K-2XL

COO (Country of Origin):
CN
The Kern stainless steel platform scale offers exceptional durability and IP65/IP67 protection, designed for accurate measurements in demanding environments. It features an XL platform, making it suitable for a variety of industrial weighing tasks.

LCD display with backlight for enhanced visibility

Adjustable levelling feet ensure stability on uneven surfaces

Weighing capacity of 100 kg with a readability of 0.01 kg

Stainless steel construction for longevity and hygiene

Multiple connectivity options including RS-232 and Bluetooth (optional)

Manual tare function simplifies weight management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy