Kern SFB 100K10HIP Platform Weighing Scale, 100kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£778.72

(exc. VAT)

£934.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£778.72

*price indicative

RS Stock No.:
921-045
Mfr. Part No.:
SFB 100K10HIP
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

100kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

10.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

CH

Weighing Modes

g

Weigh Pan Width

300mm

Weigh Pan Height

111mm

Weigh Pan Length

400mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

10kg

Model Number

SFB 100K10HIP

COO (Country of Origin):
CN
The Kern stainless steel platform scale provides precise weighing capabilities with robust IP65/IP67 protection and an elevated display, Ideal for professional and industrial environments.

Stainless steel construction ensures durability and hygiene

IP67 rated load cell and IP65 display protect against moisture and dust

Weighing capacity of 100 kg allows for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy