Kern FFN 15K5IPM Bench Weighing Scale, 15kg Weight Capacity

Subtotal (1 unit)*

£297.49

(exc. VAT)

£356.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.49

*price indicative

RS Stock No.:
920-704
Mfr. Part No.:
FFN 15K5IPM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Interface Type

WiFi

Display Type

LCD

Plug Type

CH

Minimum Operating Temperature

-10°C

Weigh Pan Length

233mm

Weigh Pan Width

193mm

Weigh Pan Height

127mm

Weighing Modes

g

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

CE

Model Number

FFN 15K5IPM

COO (Country of Origin):
CN
The Kern bench scale is crafted from stainless steel, providing an IP65 protection rating Ideal for diverse weighing applications, with optional verification features.

Weighing capacity of 15 kg with precise readability of 0.005 kg

Constructed from stainless steel, ensuring durability and ease of cleaning

LCD display with backlight for improved visibility under various lighting conditions

Equipped with adjustable levelling feet for stable operation on uneven surfaces

Power supply options include both a rechargeable battery and mains power adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy