Kern FPE 15K-3M Bench Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 863-547
- Mfr. Part No.:
- FPE 15K-3M
- Brand:
- Kern
Subtotal (1 unit)*
£149.99
(exc. VAT)
£179.99
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.99 |
*price indicative
- RS Stock No.:
- 863-547
- Mfr. Part No.:
- FPE 15K-3M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 20mm | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Length | 233mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.8kg | |
| Standards/Approvals | CE | |
| Model Number | FPE 15K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 20mm | ||
Weigh Pan Width 230mm | ||
Weigh Pan Length 233mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.8kg | ||
Standards/Approvals CE | ||
Model Number FPE 15K-3M | ||
- COO (Country of Origin):
- CN
The Kern bench scale is an entry-level weighing device featuring a stainless steel weighing plate and a check weighing function, designed for accurate measurements in various settings.
Display type LCD with backlight for optimum visibility
Weighing capacity Up to 15 kg with a readability of 0.005 kg
Construction Durable stainless steel and plastic housing for longevity
Related links
- Kern FPB 15K-3M Bench Weighing Scale, 15kg Weight Capacity
- Kern FPE 15K-3 Bench Weighing Scale, 15kg Weight Capacity
- Kern FPE 6K-3M Bench Weighing Scale, 6kg Weight Capacity
- Kern FPE 3K-3M Bench Weighing Scale, 3kg Weight Capacity
- Kern FPB 15K-3 Bench Weighing Scale, 15kg Weight Capacity
- Kern FPB 6K-3M Bench Weighing Scale, 6kg Weight Capacity
- Kern FPB 3K-3M Bench Weighing Scale, 3kg Weight Capacity
- Kern FFN 15K5IPM Bench Weighing Scale, 15kg Weight Capacity
