Kern TGC 1K-3 Pocket Weighing Scale, 1kg Weight Capacity
- RS Stock No.:
- 920-447
- Mfr. Part No.:
- TGC 1K-3
- Brand:
- Kern
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.17 |
*price indicative
- RS Stock No.:
- 920-447
- Mfr. Part No.:
- TGC 1K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Product Type | Weighing Scale | |
| Scale Type | ||
| Resolution | 1.000 | |
| Display Type | LCD | |
| Weigh Pan Diameter | 81mm | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 150g | |
| Model Number | TGC 1K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Product Type Weighing Scale | ||
Scale Type | ||
Resolution 1.000 | ||
Display Type LCD | ||
Weigh Pan Diameter 81mm | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 150g | ||
Model Number TGC 1K-3 | ||
- COO (Country of Origin):
- CN
The Kern precision balance designed for portability, featuring a stainless steel weighing surface that provides accurate measurements for various laboratory applications.
Compact dimensions for easy transport and storage
Manual tare function streamlines weight adjustments
Robust stainless steel weighing plate ensures durability
LCD display with backlight enhances readability in various lighting
Weighing capacity up to 1000 g enables precise measurements
Related links
- Kern CM 1K1N Pocket Weighing Scale, 1kg Weight Capacity
- Kern CM 1K1N Pocket Weighing Scale RSCAL
- Kern TGC 500-1 Pocket Weighing Scale, 500g Weight Capacity
- Kern TGC 150-2 Pocket Weighing Scale, 150g Weight Capacity
- Kern TGC 150-2 Pocket Weighing Scale RSCAL
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern 440-45N Electronic Weighing Weighing Scale, 1kg Weight Capacity
- Kern PCB 1000-2 Electronic Weighing Weighing Scale, 1kg Weight Capacity
