Kern FPB 30K-2M Bench Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-539
- Mfr. Part No.:
- FPB 30K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£183.33
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.33 |
*price indicative
- RS Stock No.:
- 863-539
- Mfr. Part No.:
- FPB 30K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 20mm | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Length | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 2.2kg | |
| Model Number | FPB 30K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 20mm | ||
Weigh Pan Width 230mm | ||
Weigh Pan Length 190mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 2.2kg | ||
Model Number FPB 30K-2M | ||
- COO (Country of Origin):
- CN
The Kern bench scale delivers exceptional performance with IP68/IP69K protection and a check weighing display, making it an Ideal solution for various industrial applications.
Featuring a strain gauge weighing system for precise measurements
Weighs up to 30 kg with a readability of 0.01 kg
Constructed with Durable stainless steel and plastic materials for longevity
Equipped with an adjustable tare function for accurate net weight calculations
Offers multiple power supply options, including rechargeable battery and mains power
Related links
- Kern FPE 30K-2M Bench Weighing Scale, 30kg Weight Capacity
- Kern FPB 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCF Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-4 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-3DM Bench Weighing Scale, 30kg Weight Capacity
- Kern FCF Bench Weighing Scale RSCAL
