Kern FCB 30K-3DM Bench Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£249.99

(exc. VAT)

£299.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.99

*price indicative

RS Stock No.:
920-690
Mfr. Part No.:
FCB 30K-3DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Interface Type

Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing

Weigh Pan Length

252mm

Weigh Pan Width

225mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

91mm

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

4kg

Model Number

FCB 30K-3DM

COO (Country of Origin):
CN
The Kern check weighing and portioning scale offers precision weighing with optional verification, featuring up to three interfaces for versatile connectivity.

Weighing capacity of 15 kg to 30 kg, ensuring adaptability for various applications

High readability options, with increments of 0.005 kg and 0.01 kg for precise measurements

Durable construction with IP65 protection for load cells, making it suitable for demanding environments

Multi-division balance design enhances functionality across diverse weighing tasks

Built-in sum memory function allows efficient tracking of weight totals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy