Adam Bench Weighing Scale, 75kg Weight Capacity

Subtotal (1 unit)*

£848.91

(exc. VAT)

£1,018.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£848.91

*price indicative

RS Stock No.:
687-283
Mfr. Part No.:
GFK-Plus 75H
Brand:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

75kg

Scale Type

Bench

Resolution

1 g

Parts Counting

Yes

COO (Country of Origin):
GB
The Adam Equipment Co Ltd Check weighing scale is designed to stand up to the demands of rigorous industrial applications. Check weighing is speed, as their displays change colour to quickly indicate if the sample is under (yellow), over (red) or within (green) pre-set limits. The advanced, full-numeric keypad simplifies check weighing limits entry, while freely selectable sample sizes make parts counting quick, easy and accurate. The grade 304 stainless steel pan provides an ample weighing surface.

Solid ABS housing is durable for industrial use

Selectable language for printing

Rechargeable battery included for operation almost anywhere

RS 232 interface provides speedy connection to computers and printers

External calibration allows for verification and adjustment with weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy