Adam Equipment Co Ltd Bench Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 687-132
- Mfr. Part No.:
- GFK-Plus 600
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£732.88
(exc. VAT)
£879.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £732.88 |
*price indicative
- RS Stock No.:
- 687-132
- Mfr. Part No.:
- GFK-Plus 600
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 600kg | |
| Scale Type | Bench | |
| Resolution | 0.05 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 600kg | ||
Scale Type Bench | ||
Resolution 0.05 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Check weighing scale is designed to stand up to the demands of rigorous industrial applications. Check weighing is speed, as their displays change colour to quickly indicate if the sample is under (yellow), over (red) or within (green) pre-set limits. The advanced, full-numeric keypad simplifies check weighing limits entry, while freely selectable sample sizes make parts counting quick, easy and accurate. The grade 304 stainless steel pan provides an ample weighing surface.
Solid ABS housing is durable for industrial use
Selectable language for printing
Rechargeable battery included for operation almost anywhere
RS 232 interface provides speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Selectable language for printing
Rechargeable battery included for operation almost anywhere
RS 232 interface provides speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Related links
- Adam Equipment Co Ltd Bench Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern NIB 600K-2 Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity PreCal
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity PreCal
- Adam Equipment Co Ltd Bench Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 300kg Weight Capacity
