Adam Equipment Co Ltd Precision Balance Weighing Scale, 1.5kg Weight Capacity

Subtotal (1 unit)*

£276.75

(exc. VAT)

£332.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.75

*price indicative

RS Stock No.:
687-190
Mfr. Part No.:
HCB 1502
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

1.5kg

Scale Type

Precision Balance

Resolution

0.05 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Portable Precision balance is ideal for lab work, field use, and various education and industrial applications. They feature multiple weighing units, RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, adjustable feet and level, lock down and more. Density and specific gravity determination are easy with the below balance weighing feature, and the removable draught shield eliminates wind disturbances outdoors or in draughty environments. Shock Protect overload protection keeps the performance of the Highland safe and secure, and the HandiCal internal calibration weight provides reliable readings time after time.

Solid ABS housing is durable for industrial uses
Three point Shock Protect feature helps prevent overload damage to internal components
Hook included for weighing below the balance
Internal calibration eliminates need for external weight set
Audible overload alarm warns when capacity has been exceeded

Related links