Adam Equipment Co Ltd Precision Balance Weighing Scale, 600g Weight Capacity
- RS Stock No.:
- 687-189
- Mfr. Part No.:
- HCB 602M
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£389.50
(exc. VAT)
£467.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.50 |
*price indicative
- RS Stock No.:
- 687-189
- Mfr. Part No.:
- HCB 602M
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 600g | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 600g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Highland Portable Precision balance is ideal for pharmacists, chemists, jewellers, and for use in other commercial applications. Highland approved balance offer important features and functions needed for applications requiring a legal-for-trade weighing device. With EC Type/OIML approvals, the new Highland balance offers multiple weighing units carats, grams or kilograms, plus RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, and more. An innovative design conveniently allows multiple balance to be stacked for easy storage when space is limited.
Solid ABS housing is durable for industrial uses
Three point Shock Protect feature helps prevent overload damage to internal components
Hook included for weighing below the balance
Internal calibration eliminates need for external weight set
Audible overload alarm warns when capacity has been exceeded
Three point Shock Protect feature helps prevent overload damage to internal components
Hook included for weighing below the balance
Internal calibration eliminates need for external weight set
Audible overload alarm warns when capacity has been exceeded
Related links
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 600g Weight Capacity
- Kern EMB 600-2 Precision Balance Weighing Scale, 600g Weight Capacity
- Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity
- Kern 440-35A Precision Balance Weighing Scale With RS Calibration
- Kern EMB 600-2 Precision Balance Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 1kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 300g Weight Capacity
