Adam Equipment Co Ltd Platform Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

£732.88

(exc. VAT)

£879.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£732.88

*price indicative

RS Stock No.:
687-139
Mfr. Part No.:
GFK 60MPLUS
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

60kg

Scale Type

Platform

Resolution

0.02 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd OIML-approved floor scale provides the features needed to perform weighing and counting tasks in a range of demanding industrial and commercial industries. Equipped with the new GK Mplus indicator, the large backlit LCD with capacity tracker increases both weighing data visibility and maximises efficiency of operational procedures. A die cast aluminium pan provides a generous scratch resistant weighing surface suitable for weighing substantially sized items such as large boxes and containers.

Rugged construction stands up to industrial use
Overload protection helps prevent damage to internal components
Sealed keypad protects against dirt and spills
Adjustable levelling feet help optimize setup
Check weighing with audible alarm

Related links