Kern PDS 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- RS Stock No.:
- 619-296
- Mfr. Part No.:
- PDS 1000-3
- Brand:
- Kern
Subtotal (1 unit)*
£1,802.43
(exc. VAT)
£2,162.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,802.43 |
*price indicative
- RS Stock No.:
- 619-296
- Mfr. Part No.:
- PDS 1000-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 1000000 | |
| Parts Counting | Yes | |
| Interface Type | USB-Device, RS232 | |
| Display Type | LCD | |
| Plug Type | UK, CH, Euro, AUS, US | |
| Weighing Modes | dwt, g, ct, gn, lb, oz, ozt, tl (Tw) | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 115mm | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 6kg | |
| Model Number | PDS 1000-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 1000000 | ||
Parts Counting Yes | ||
Interface Type USB-Device, RS232 | ||
Display Type LCD | ||
Plug Type UK, CH, Euro, AUS, US | ||
Weighing Modes dwt, g, ct, gn, lb, oz, ozt, tl (Tw) | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 115mm | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE mark | ||
Net Weight 6kg | ||
Model Number PDS 1000-3 | ||
- COO (Country of Origin):
- CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern PDT 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 1000-2 Precision Balance Weighing Scale RSCAL
- Adam Precision Balance Weighing Scale, 1kg Weight Capacity
- Adam CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity
- Adam CB 1001 Compact Balance Weighing Scale RSCAL
- Kern PCB 1000-2 Electronic Weighing Weighing Scale RSCAL
- Kern PCB 1000-2 Electronic Weighing Weighing Scale, 1kg Weight Capacity
