Tractel 299119 Weighing Scale Weighing Scale, 12500kg Weight Capacity
- RS Stock No.:
- 566-947
- Mfr. Part No.:
- 299119
- Brand:
- Tractel
Subtotal (1 unit)*
£1,568.11
(exc. VAT)
£1,881.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,568.11 |
*price indicative
- RS Stock No.:
- 566-947
- Mfr. Part No.:
- 299119
- Brand:
- Tractel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Weighing Capacity | 12500kg | |
| Scale Type | Weighing Scale | |
| Resolution | 10 kg | |
| Model Number p | 299119 | |
Select all | ||
|---|---|---|
Brand Tractel | ||
Weighing Capacity 12500kg | ||
Scale Type Weighing Scale | ||
Resolution 10 kg | ||
Model Number p 299119 | ||
- COO (Country of Origin):
- FR
The Tractel Dynascale is a versatile and robust digital crane scale, designed for various weighing operations on a crane. It uses strain gauge extension measurement, with a built-in microprocessor that processes and transmits data to an integrated display. It complies with Machinery 2006/42/CE and EMC EN 61326-1:2013 and IEC 61311:2007.
Capacity range from 12.5t
LCD display of 5-digit of 30mm height
0.5% accuracy of full scale
IP54 rated
Replaces the previous MWX in our range
LCD display of 5-digit of 30mm height
0.5% accuracy of full scale
IP54 rated
Replaces the previous MWX in our range
Related links
- Tractel 299109 Weighing Scale Weighing Scale, 6500kg Weight Capacity
- Tractel 299089 Weighing Scale Weighing Scale, 1000kg Weight Capacity
- Tractel 299099 Weighing Scale Weighing Scale, 3200kg Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus EX10202M Weighing Scale Weighing Scale, 10200kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
