Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 270-872
- Mfr. Part No.:
- IXC 100K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£722.79
(exc. VAT)
£867.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £722.79 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 270-873
Each
£787.79
(exc. VAT)
£945.35
(inc. VAT)
- RS Stock No.:
- 270-872
- Mfr. Part No.:
- IXC 100K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | USB-Device, Ethernet, WiFi, Analogue, RS232, Bluetooth | |
| Display Type | LCD Backlight | |
| Plug Type | Euro | |
| Weighing Modes | pcs, g, kg | |
| Weigh Pan Height | 127mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 10.5kg | |
| Model Number | IXC 100K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type USB-Device, Ethernet, WiFi, Analogue, RS232, Bluetooth | ||
Display Type LCD Backlight | ||
Plug Type Euro | ||
Weighing Modes pcs, g, kg | ||
Weigh Pan Height 127mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 10.5kg | ||
Model Number IXC 100K-2M | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 100K-2M Weighing Scale Weighing Scale RSCAL
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale RSCAL
- Kern IXC 100K-2LM Weighing Scale Weighing Scale RSCAL
- Kern IXC 100K-3L Weighing Scale Weighing Scale RSCAL
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity

